Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoHL16-RGB
Order Code1333833
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / ColourR 32lm, G 42lm
No. of LEDs3LEDs
Power Module ConfigurationCircular
Supply Voltage240V
Forward Voltage @ Test-
Power Rating3W
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Range-
Product Overview
The HL16-RGB is a LED Light Engine Module features individually controllable red, green and blue LEDs complete with heat sink housing. Comparable to a traditional MR16 size, the HL16 RGB modules allow the ability to create infinite numbers of colours with dynamic colour changing effects. The modules can also be easily retrofitted into existing MR16 housings.
- Ability to create infinite numbers of colours or dynamic colour changing effects
- Easy retrofit to existing MR16 fixtures
- Sub-lenses included for choice of light distribution
- Long life of 50,000 hours at 70°C PCB temperature
Applications
Lighting
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
3LEDs
Supply Voltage
240V
Power Rating
3W
Operating Temperature Max
40°C
LED Colour
Red, Green, Blue
Luminous Flux / Colour
R 32lm, G 42lm
Power Module Configuration
Circular
Forward Voltage @ Test
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1038