Print Page
Image is for illustrative purposes only. Please refer to product description.
524 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr7.670 |
10+ | kr5.280 |
100+ | kr2.840 |
500+ | kr2.780 |
Price for:Each
Minimum: 5
Multiple: 5
kr38.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093SRC/DU
Order Code2062469
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity1200mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The SSL-LX5093SRC/DU is a round QuasarBrite™ LED with water clear lens, made of GaAlAs dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 4V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
30°
Product Range
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
1200mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate