Print Page
Image is for illustrative purposes only. Please refer to product description.
12,229 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr3.280 |
10+ | kr2.350 |
100+ | kr1.380 |
500+ | kr1.330 |
1000+ | kr1.260 |
3000+ | kr1.090 |
10000+ | kr1.030 |
25000+ | kr0.912 |
Price for:Each
Minimum: 1
Multiple: 1
kr3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093ID
Order Code2062457
Technical Datasheet
LED Colour0
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity40mcd
Viewing Angle60°
MSL0
Product Overview
The SSL-LX5093ID is a high intensity dark red Discrete LED made of GaAsP die and water clear diffused lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 635nm peak wavelength and 30° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Custom shapes, easily tooled, low minimum
Applications
LED Lighting, Communications & Networking, Industrial
Technical Specifications
LED Colour
0
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
60°
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
40mcd
MSL
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability