Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No983438
Order Code1815580
Technical Datasheet
Applicator TypeAdhesives
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 983438 (IDH 218312) is a 400 ml dual cartridge manual applicator which is a hand-held, manually operated dispenser providing a convenient, cost-effective method to apply product. The applicator is suitable for 1:1 and 2:1 mix ratio products. Typical products: LOCTITE 2-part adhesives packaged in 400 ml twin cartridges. A conversion kit (IDH 478553) is available to convert this applicator to 4:1.
- Hand-held, manually operated dispenser providing a convenient cost-effective method to apply product
- Suitable for 1:1 and 2:1 mix ratio products
- Typical products: LOCTITE 2-part adhesives packaged in 400 ml twin cartridges
Applications
Industrial
Technical Specifications
Applicator Type
Adhesives
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2