Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-180
Order Code2786712
Product RangePolySwitch TR Series
Technical Datasheet
215 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr7.710 |
10+ | kr6.230 |
50+ | kr5.530 |
100+ | kr5.300 |
200+ | kr5.060 |
500+ | kr4.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-180
Order Code2786712
Product RangePolySwitch TR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TR Series
Voltage Rating250VAC
Holding Current180mA
Trip Current650mA
Time to Trip2s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5mm
Diameter9mm
Length-
Thickness3.8mm
Height12mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
250VAC
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
12mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TR Series
Holding Current
180mA
Time to Trip
2s
Current Rating Max
10A
Diameter
9mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability