Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ100.X
Order Code3759160
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ100.X
Order Code3759160
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Product RangePOWR-GARD SPFJ Series
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric38.1mm x 146.1mm
Fuse Size Imperial1.5" x 5.75"
Blow CharacteristicFast Acting
Alternatives for SPFJ100.X
1 Product Found
Technical Specifications
Product Range
POWR-GARD SPFJ Series
Voltage Rating VAC
-
Fuse Size Metric
38.1mm x 146.1mm
Blow Characteristic
Fast Acting
Fuse Current
100A
Voltage Rating VDC
1kV
Fuse Size Imperial
1.5" x 5.75"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317066
Product traceability