Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF400
Order Code2786680
Product RangePolySwitch RKEF
Technical Datasheet
143 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr8.700 |
10+ | kr7.590 |
25+ | kr7.260 |
50+ | kr6.730 |
100+ | kr6.150 |
250+ | kr6.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF400
Order Code2786680
Product RangePolySwitch RKEF
Technical Datasheet
Product RangePolySwitch RKEF
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current4A
Trip Current8A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.9mm
Diameter-
Length21mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF
Voltage Rating
60VDC
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
21mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
4A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability