Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4563-000
Order Code3995253
Product RangePolySwitch nanoASMDC Series
Technical Datasheet
610 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.640 |
50+ | kr3.980 |
250+ | kr3.340 |
500+ | kr3.070 |
1500+ | kr2.780 |
3000+ | kr2.730 |
Price for:Each
Minimum: 5
Multiple: 5
kr23.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4563-000
Order Code3995253
Product RangePolySwitch nanoASMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDC Series
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch nanoASMDC Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability