Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2577-000
Order Code2752758
Product RangePolySwitch RXEF Series
Technical Datasheet
592 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.920 |
10+ | kr3.780 |
50+ | kr3.510 |
100+ | kr3.270 |
200+ | kr3.110 |
500+ | kr2.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2577-000
Order Code2752758
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current50mA
Trip Current100mA
Time to Trip5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter8mm
Length-
Thickness3mm
Height8.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
60VDC
Trip Current
100mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
8.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
50mA
Time to Trip
5s
Current Rating Max
40A
Diameter
8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability