4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | kr3.270 |
50+ | kr2.880 |
250+ | kr2.480 |
500+ | kr2.380 |
1000+ | kr2.280 |
Product Information
Product Overview
MINISMDC014F-2 is a miniSMDC series PolySwitch® resettable PPTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Small 1812 footprint
- Fast time-to-trip
- Low resistance
- Recognized to UL 1434
- Conforms to IEC 60730-1, Clauses 12, 15, 16, 17, J15 and J17
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
1812 (4532 Metric)
60VDC
280mA
10A
85°C
No SVHC (27-Jun-2024)
PolySwitch miniSMDC Series
140mA
0.008s
-40°C
-
Alternatives for MINISMDC014F-2
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate