Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr3,103.000 |
| 5+ | kr2,715.000 |
| 10+ | kr2,249.000 |
Product Information
Product Overview
The POWR-T JLLS series general-purpose Fast Acting Fuse provides protection for equipment's containing variable speed drives, rectifiers and other surge-sensitive components. Main switches containing class T fuses may be used to provide protection to individual electric services and meter stacks. Moulded case circuit breaker load centres and panel boards also will have increased interrupting ratings when series rated with class T fuses. When rated in accordance with the NEC®, POWR-T fuse provides fast acting overload and short-circuit protection for non-inductive circuits and equipment.
- Space saving
- Longer equipment life and increased safety
- Optional mounting types
Applications
Safety, Power Management
Technical Specifications
POWR-T JLLS
600VAC
40.5mm x 92.1mm
Fast Acting
400A
300VDC
1-19/32" x 3-5/8"
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate