Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr10.290 |
50+ | kr9.120 |
250+ | kr7.680 |
500+ | kr7.110 |
1000+ | kr6.870 |
2000+ | kr6.620 |
Product Information
Product Overview
The R series circuit protection chip ceramic Gas Discharge Tube is commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. The Raychem Circuit Protection 3mm Chip type GDTs offer excellent surge protection characteristics and a broad array of break overvoltage levels, making them suitable for applications such as high data-rate telecom communication network protection.
- 2 poles, 3mm devices
- Broad voltage range from 75 to 400V
- Surface mount
- Low capacitance and insertion loss
- Referring to ITUT K.20 and ITUT K.21
- UL 497B recognized
- Devices tested per ITU K.12 recommendations
- Non-radioactive materials
Applications
Safety, Industrial, Security, Communications & Networking, RF Communications
Technical Specifications
GTCC23 Series
2 Terminal SMD
600V
90V
1kA
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate