Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | kr355.100 |
10+ | kr328.350 |
25+ | kr297.350 |
100+ | kr266.240 |
500+ | kr248.560 |
Price for:Each
Minimum: 5
Multiple: 5
kr1,775.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR100.VXID
Order Code1551085
Technical Datasheet
Fuse Current100A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric27mm x 149.2mm
Fuse Size Imperial1-1/16" x 5-7/8"
Blow CharacteristicTime Delay
Technical Specifications
Fuse Current
100A
Voltage Rating VDC
125V
Fuse Size Imperial
1-1/16" x 5-7/8"
Voltage Rating VAC
250V
Fuse Size Metric
27mm x 149.2mm
Blow Characteristic
Time Delay
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134946
Product traceability