Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470L
Order Code1757285
Product RangeCG2
Technical Datasheet
398 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr28.920 |
10+ | kr25.660 |
50+ | kr23.490 |
100+ | kr21.640 |
200+ | kr20.010 |
350+ | kr19.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr28.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470L
Order Code1757285
Product RangeCG2
Technical Datasheet
Product RangeCG2
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CG2
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
100A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for CG2470L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability