500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr64.370 |
10+ | kr56.110 |
25+ | kr53.060 |
50+ | kr50.890 |
100+ | kr48.720 |
Product Information
Product Overview
59135-1-T-02-A is a 59135 series high-temperature flange mount reed sensor 28.57mm x 19.05mm x 6.35mm with a normally open contact. It is rated for operation up to 150°C. It operates through non-ferrous materials such as wood, plastic, or aluminium. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, window and door alarm systems and linear actuators, security and access control, factory automation, process equipment, major appliances, small appliances, proximity, and limit sensing applications. Functions best with the 57135 actuator. It Helps implement efficient proximity/access and energy management systems. Its compact size and easy installation and effective concealment in many applications. It is UL recognized per UL 508 and CSA C22.2 No. 14, cURus (E61760) agency.
- Magnetically-operated proximity sensor, cross-slotted mounting holes for optimum adjustability
- Customer-defined sensitivity, choice of cable length and connector
- Well suited for usage in high-moisture and contaminated environments
- Simple installation and adjustment, SPST-NO switch type
- 300 +/-10.00mm cable length, tinned leads (6.4±0.76)mm termination
- 10W switching power, 200VDC switching voltage, 0.5ADC switching current
- 140VAC switching voltage, 0.35AAC switching current
- 250VDC breakdown voltage, 0.2 ohm max contact resistance
- 17 to 23AT magnetic sensitivity, 17.1mm nominal activate distance
- 1ms max operate /release time, operating temperature range from -40°C to 105°C
Notes
The 57135 actuator is sold separately.
Technical Specifications
Reed Switch
22mm
-
150°C
To Be Advised
22mm
Flange
-40°C
59135 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate