Print Page
CSA-RPSM-216-RSFB
RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Jack, RG174, 8.5 ", 210 mm, Black
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr486.350 |
10+ | kr341.780 |
25+ | kr294.040 |
100+ | kr219.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr486.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSA-RPSM-216-RSFB
Order Code4218744
Connector to ConnectorSMA RP Plug to SMA RP Jack
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial8.5"
Cable Length - Metric210mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Impedance
-
Cable Length - Metric
210mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
8.5"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01