Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7590
Order Code2908568
Product RangeLindstrom - Supreme
Also Known AsGTIN UPC EAN: 7314150052660
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr806.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr806.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7590
Order Code2908568
Product RangeLindstrom - Supreme
Also Known AsGTIN UPC EAN: 7314150052660
Technical Datasheet
Plier StyleRound Nose
Overall Length120mm
Product RangeLindstrom - Supreme
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality pliers for general electronics work, repair and fine mechanical work.
- Material: High performance alloy steel
- Polished
- Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- ESD safe handles in synthetic material with return spring
- Round jaws with no sharp edges
- CO standard handle shape in conductive material
Technical Specifications
Plier Style
Round Nose
Product Range
Lindstrom - Supreme
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05