Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • DevKit HQ
                        • eTechJournal
                          • Artificial Intelligence
                            • Internet of Things
                              • Security & Surveillance
                                • Healthcare
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Industrial Automation
                                          • Robotics
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Motor Control
                                                      • Calculators & Charts
                                                        • Engineering Glossary
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. IC Sockets
                                                                                                  Print Page

                                                                                                  LEW907

                                                                                                  IC & Component Socket, 44 Contacts, Adaptor

                                                                                                  LEWMAX PROGRAMMING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEWMAX PROGRAMMING LEW907
                                                                                                  ManufacturerLEWMAX PROGRAMMING
                                                                                                  Manufacturer Part NoLEW907
                                                                                                  Order Code9736638
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  LEWMAX PROGRAMMING
                                                                                                  ManufacturerLEWMAX PROGRAMMING
                                                                                                  Manufacturer Part NoLEW907
                                                                                                  Order Code9736638
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts44Contacts
                                                                                                  Connector TypeAdaptor
                                                                                                  Pitch Spacing-
                                                                                                  Product Range-
                                                                                                  Row Pitch-
                                                                                                  Contact Material-
                                                                                                  Contact Plating-

                                                                                                  Alternatives for LEW907

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  44Contacts

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Row Pitch

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  -

                                                                                                  Connector Type

                                                                                                  Adaptor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.03
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna