Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr739.970 |
5+ | kr600.080 |
10+ | kr516.250 |
25+ | kr467.570 |
50+ | kr418.890 |
100+ | kr410.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr739.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoMSB.00.250.LTE100
Order Code2470405
Technical Datasheet
Connector to ConnectorFFS Plug to FFS Plug
Connector Type AFFS Straight Plug
Connector Type BFFS Straight Plug
Coaxial Cable TypeRG174A
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBrown
Product Range-
Product Overview
The MSB.00.250.LTE100 is a 100cm RF Coaxial Cable Assembly with FFS straight plug to FFS straight plug connection.
Applications
RF Communications
Technical Specifications
Connector to Connector
FFS Plug to FFS Plug
Connector Type B
FFS Straight Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
FFS Straight Plug
Coaxial Cable Type
RG174A
Cable Length - Imperial
3.28ft
Jacket Colour
Brown
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02109