Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr753.680 |
5+ | kr611.110 |
10+ | kr525.750 |
25+ | kr476.220 |
50+ | kr426.590 |
100+ | kr418.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr753.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoMSB.00.250.LTE060
Order Code2470404
Technical Datasheet
Connector Type AFFS Straight Plug
Connector to ConnectorFFS Plug to FFS Plug
Coaxial Cable TypeRG174A
Connector Type BFFS Straight Plug
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric0.6m
Jacket ColourBrown
Product Range-
Product Overview
The MSB.00.250.LTE060 is a 60cm RF Coaxial Cable Assembly with FFS straight plug to FFS straight plug connection.
Applications
RF Communications
Technical Specifications
Connector Type A
FFS Straight Plug
Coaxial Cable Type
RG174A
Impedance
50ohm
Cable Length - Metric
0.6m
Product Range
-
Connector to Connector
FFS Plug to FFS Plug
Connector Type B
FFS Straight Plug
Cable Length - Imperial
23.6"
Jacket Colour
Brown
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01468