Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  Print Page

                                                                                                  IN 100-S

                                                                                                  Current Sensor, High Precision, Closed Loop Flux Gate, 100A, ±15V, Wide Temperature Range, IN Series

                                                                                                  LEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEM IN 100-S
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoIN 100-S
                                                                                                  Order Code3889267
                                                                                                  Product RangeIN Series
                                                                                                  Also Known As90.N6.34.000.0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr11,071.000
                                                                                                  5+kr9,058.000
                                                                                                  10+kr8,303.000
                                                                                                  25+kr7,664.000
                                                                                                  50+kr7,117.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr11,071.00 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoIN 100-S
                                                                                                  Order Code3889267
                                                                                                  Product RangeIN Series
                                                                                                  Also Known As90.N6.34.000.0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Supply Voltage Range± 15V
                                                                                                  Supply Voltage DC Min14.25V
                                                                                                  Supply Voltage DC Max15.75V
                                                                                                  Measured CurrentAC / DC
                                                                                                  Accuracy0.0018%
                                                                                                  Current Measuring Range DC-100A to 100A
                                                                                                  Current Measuring Range AC-100A to 100A
                                                                                                  Current Sensor TechnologyClosed Loop Flux Gate
                                                                                                  Primary Current100A
                                                                                                  Response Time200ns
                                                                                                  Accuracy0.0018%
                                                                                                  Secondary Signal Type200mA
                                                                                                  Sensor MountingPanel Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeIN Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Current transducer used for ultra-high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial and laboratory.

                                                                                                  • Closed loop (compensated) current transducer using an extremely accurate zero flux detector
                                                                                                  • Fluxgate technology reinvented (LEM patent), IPN = 100A
                                                                                                  • 9 pin D-sub male secondary connector, flat or vertical panel mounting
                                                                                                  • Electrostatic shield between primary and secondary circuit
                                                                                                  • Optically insulated output (photo coupler) indicates transducer state
                                                                                                  • LED indicator confirms normal operation, excellent linearity over temperature range
                                                                                                  • Best in class accuracy, excellent linearity
                                                                                                  • Extremely low temperature drift, wide frequency bandwidth
                                                                                                  • High immunity to external fields
                                                                                                  • Power supply +/- 15V, temperature range from -40°C to +85°C

                                                                                                  Applications

                                                                                                  Medical

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Supply Voltage DC Min

                                                                                                  14.25V

                                                                                                  Measured Current

                                                                                                  AC / DC

                                                                                                  Current Measuring Range DC

                                                                                                  -100A to 100A

                                                                                                  Current Sensor Technology

                                                                                                  Closed Loop Flux Gate

                                                                                                  Response Time

                                                                                                  200ns

                                                                                                  Secondary Signal Type

                                                                                                  200mA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  IN Series

                                                                                                  Supply Voltage Range

                                                                                                  ± 15V

                                                                                                  Supply Voltage DC Max

                                                                                                  15.75V

                                                                                                  Accuracy

                                                                                                  0.0018%

                                                                                                  Current Measuring Range AC

                                                                                                  -100A to 100A

                                                                                                  Primary Current

                                                                                                  100A

                                                                                                  Accuracy

                                                                                                  0.0018%

                                                                                                  Sensor Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  User Manual EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90303370
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.907184
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna