Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No101020C0
Order Code2903059
Product RangeEPIC HB Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part No101020C0
Order Code2903059
Product RangeEPIC HB Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithLAPP EPIC HB Series Heavy Duty Connectors
Product RangeEPIC HB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (07-Nov-2024)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059