Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV12074R7M-10
Order Code2451966
Product RangeMGV1207 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV12074R7M-10
Order Code2451966
Product RangeMGV1207 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Product RangeMGV1207 Series
DC Resistance Max8700µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
DC Resistance Max
8700µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
32A
Product Range
MGV1207 Series
Inductance Tolerance
± 20%
Product Width
12.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00624