Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA18213-12
Order Code4712945
Product RangeTflex SF10 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr6,366.810 |
| 10+ | kr5,125.430 |
| 100+ | kr4,739.050 |
| 250+ | kr4,449.400 |
| 500+ | kr4,261.730 |
| 1000+ | kr4,079.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr6,366.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18213-12
Order Code4712945
Product RangeTflex SF10 Series
Technical Datasheet
Thermal Conductivity10W/m.K
Conductive MaterialCeramic Filled Thermoplastic
Thickness3mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex SF10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
10W/m.K
Thickness
3mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Ceramic Filled Thermoplastic
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001