Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA16820-27
Order Code3886236
Product RangeTgard 300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAIRD
Manufacturer Part NoA16820-27
Order Code3886236
Product RangeTgard 300 Series
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.23mm
Volume Resistivity1000000000000ohm-cm
Thermal Impedance-
Dielectric Strength-
Product RangeTgard 300 Series
SVHCTo Be Advised
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
6kV
Volume Resistivity
1000000000000ohm-cm
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
0.23mm
Thermal Impedance
-
Product Range
Tgard 300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081