Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr264.120 |
| 5+ | kr258.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr264.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1987-FAR
Order Code4155974
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body Material-
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1987-FAR is a thermocouple brake pad temperature sensor. This thermocouple sensor is to be used to monitor the temperature of brake pads up to +400°C. It is designed to be embedded into the pads. Each sensor has 1m of fibre glass insulated cable, with stainless steel overbraid. Each tip is sealed with a high temperature ceramic paste (fortafix) which can withstand temperatures up to +400°C.
- Thermocouple type K, 6mm probe diameter
- Designed for monitoring the temperature of brake pads
- Sensor type is grounded junction
- Tip length is 4mm, cable length is 1m
- Cable type is fibre glass with stainless steel overbraid 7/0.2mm
- Bare tails termination
- Meets ANSI MC96.1 standards
- Colour is positive: red and negative: yellow
- Potting sealant is ceramic paste (fortafix)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
4mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-
Sensing Temperature Max
400°C
Lead Length - Imperial
3.28ft
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.236"
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035