Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,373.000 |
| 5+ | kr1,302.000 |
| 10+ | kr1,239.000 |
| 25+ | kr1,214.000 |
| 50+ | kr1,189.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,373.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1105-FAR
Order Code2816501
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1105-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- 6.0mm diameter in 316 stainless steel
- IP67 aluminium alloy weatherproof connection head
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- M20 x 1.5mm cable entry (gland included)
- 250mm probe length
- 1/2"BSPP process connection
- Conforms to IEC 751
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477632