Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr247.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr247.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-IST-S15-1000-MP-I
Order Code4073427
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-100°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IEC type T mineral insulated thermocouple with miniature thermocouple plug
- Type T, either 1.5mm diameter with insulated hot junction (un-grounded)
- Flexible mineral insulated probe with 316 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -100°C up to +400°C
- Miniature plug termination (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Termination is miniature flat pin plug, colour coded brown in accordance IEC 584
- 1000mm probe length
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-100°C
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024