Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFW-J-2M
Order Code8597944
Product RangeFW Series
Technical Datasheet
27 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr258.800 |
10+ | kr243.470 |
25+ | kr228.030 |
50+ | kr203.780 |
100+ | kr199.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr258.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-J-2M
Order Code8597944
Product RangeFW Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+350°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeFW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FW series Thermocouple housed in a washer eyelet. It provides grounded tip for quick response.
- Type K or J
- Rated 350°C
- Washer with 6mm clearance hole
- 2 or 3m Glassfibre insulated, stainless steel over braided extension lead, 7/0.2mm
- Insulation rating of cable -60 to 350°C
- Class 2 tolerance rating of cable
- IEC colour coded
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-
Sensing Temperature Max
+350°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
-
Product Range
FW Series
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for FW-J-2M
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028