Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C85-5.0-MP-MS
Order Code2420313
Product RangeEXT-K-C85 Series
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr749.110 |
5+ | kr659.940 |
10+ | kr624.820 |
25+ | kr589.690 |
50+ | kr577.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr749.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C85-5.0-MP-MS
Order Code2420313
Product RangeEXT-K-C85 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max220°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial200"
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeEXT-K-C85 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXT-K-C85-5.0-MP-MS is an IEC thermocouple extension leads fitted with plug and socket.
- K-type thermocouple
- 5m length
- Miniature connector
- PFA insulated & screened
- Twisted cores and screened construction for reduced electrical noise
- Conductors PVC insulated and twisted together, stainless steel braided screen, overall PFA sheath
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Stranded 7/0.2mm conductors
- Insulation rating of -75 to 260°C
- Ideal for general purpose use
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
220°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
200"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
-
Product Range
EXT-K-C85 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876