Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,888.000 |
| 5+ | kr1,851.000 |
| 10+ | kr1,813.000 |
| 25+ | kr1,775.000 |
| 50+ | kr1,737.000 |
| 100+ | kr1,700.000 |
Product Information
Product Overview
POEOD1GAT-LC is a 1-port power over Ethernet injector that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable end-span injector is rated for PoE+ at up to Cat6 gigabit speeds. It is backwards compatible with 802.3af standards. The unit is powered by a standard 2-pin terminal power block jumper for power and comes with a grounding wire. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POEOD1GAT-LC 30W Ethernet injector adds power to POE capable devices, allowing them to be powered by their Ethernet data cable and eliminating the need to run a separate electrical cord or install an outlet near the device. This 1-port 54V ultra power over Ethernet outdoor injector can be used outside with no additional protection or box needed.
- Outdoor IEEE 802.3at PoE Plus PoE Injector, 54V DC, 30W max (backward compatible with IEEE 802.3af)
- IP67 rated waterproof, ruggedized aluminium metal case is appropriate for outdoor use
- Gigabit rated (Cat6) for up to 100m
- Powered by included standard 2-pin terminal block jumper (pin 1: V+ / pin 2: V-)
- Midspan type with +(1,2), -(3,6) pin assignments
- Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems
Technical Specifications
Bridges/Network Switches/Amplified Antennas, IP & Security Cameras, Traffic Systems, VoIP Telephones
PoE+
No SVHC (25-Jun-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate