Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr12,184.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr12,184.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB201611
Order Code4214424
Technical Datasheet
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric439mm
External Width - Metric541mm
External Depth - Metric294mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial17.3"
External Width - Imperial21.3"
External Depth - Imperial11.6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
439mm
External Depth - Metric
294mm
Body Colour
Grey
External Height - Imperial
17.3"
External Depth - Imperial
11.6"
SVHC
To Be Advised
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
541mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
21.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398