Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1011
Order Code3768847
Technical Datasheet
RF Terminator TypeN Type Terminator Jack
Coaxial Cable Types-
Frequency Max18GHz
Impedance50ohm
Product Range-
Technical Specifications
RF Terminator Type
N Type Terminator Jack
Frequency Max
18GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
Product traceability