Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCAT7437-30
Order Code4126637
Product RangeLCAT7437 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr733.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr733.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT7437-30
Order Code4126637
Product RangeLCAT7437 Series
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation30dB
Frequency RangeDC to 4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product RangeLCAT7437 Series
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 4GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Attenuation
30dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
LCAT7437 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536