Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIMM-15.
Order Code2855546
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
15ft
Jacket Colour
Gray
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338159