Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr611.050 |
5+ | kr598.850 |
10+ | kr586.650 |
25+ | kr574.340 |
50+ | kr562.140 |
100+ | kr549.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr611.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174RP-20
Order Code4211821
Product RangeCC174RP Series
Connector to ConnectorSMA RP Plug to SMA RP Jack
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeCC174RP Series
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Impedance
50ohm
Cable Length - Metric
6.1m
Product Range
CC174RP Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for CC174RP-20
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001