Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr186.680 |
5+ | kr183.010 |
10+ | kr179.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr186.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005248-GDA2SA10A2
Order Code4162565
Technical Datasheet
Antenna TypeGNSS / DSRC
Frequency Min5.85GHz
Frequency Max5.92GHz
Antenna MountingAdhesive
Gain3.8dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
Technical Specifications
Antenna Type
GNSS / DSRC
Frequency Max
5.92GHz
Gain
3.8dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.85GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
Product traceability