Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerKRONE
Manufacturer Part No6525/1/022/00
Order Code1207122
Technical Datasheet
No. of Ways50
Current Rating-
IP Rating-
Product Range-
Product Overview
Plastic modular box, designed to accommodate up to 5 LSA-PLUS® 10 pair modules. Complete with removable side and end panels with cable knockouts.
- Connection boxes suitable for wall mounting or under floor ducting
- Enables multiple data/voice lines to be linked to exchange
Technical Specifications
No. of Ways
50
IP Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56