Print Page
OPE5587
Infrared Emitter, 880 nm, 10 °, T-1 3/4 (5mm), 90 mW/Sr, 25 ns, 15 ns
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoOPE5587
Order Code4890942
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity10°
Radiant Intensity (Ie)90mW/Sr
Rise Time25ns
Fall Time tf15ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Alternatives for OPE5587
1 Product Found
Product Overview
The OPE5587 is an Infrared Emitting Diode with GaA1As construction. It is designed for high power, low forward voltage and high speed rise/fall time. This device is optimized for speed and efficiency at emission wavelength 880nm and has a high radiant efficiency over a wide range of forward current. Especially this device is suited as the emitter of data transmission without cable. It is suitable for use in emitter of IrDA, IR audio and telephone, high speed IR communication, IR LANs and available for wireless digital data transmission.
- 880nm Wavelength
- Narrow beam angle
- Low forward voltage
- High power and high reliability
- Available for pulse operating
Technical Specifications
Peak Wavelength
880nm
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Angle of Half Intensity
10°
Rise Time
25ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1