Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103B
Order Code807709
Product RangeMSP3
Technical Datasheet
76 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr77.670 |
5+ | kr61.800 |
10+ | kr59.900 |
20+ | kr55.210 |
50+ | kr48.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr77.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103B
Order Code807709
Product RangeMSP3
Technical Datasheet
Product RangeMSP3
Pushbutton Switch TypeStandard
Switch OperationOn-(On)
Contact Configuration-
Panel Cutout Diameter6.4mm
Contact Voltage AC Nom125V
Contact Voltage DC Nom24V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP Rating-
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MSP series miniature Pushbutton Switch with solder tags terminals Silver/gold-plated contacts.
- 30000-cycle Operating life
- -45 to 110°C Operating temperature range
- PC terminals
Applications
Industrial
Technical Specifications
Product Range
MSP3
Switch Operation
On-(On)
Panel Cutout Diameter
6.4mm
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
-
Contact Voltage AC Nom
125V
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004