Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No34 22 130
Order Code1109168
Also Known AsGTIN UPC EAN: 4003773061472
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr688.540 |
3+ | kr674.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr688.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No34 22 130
Order Code1109168
Also Known AsGTIN UPC EAN: 4003773061472
Technical Datasheet
Plier StyleRound Nose
Overall Length135mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
For very precise assembly work, e.g. in electronics and fine mechanics. For gripping, holding and bending. Smoothly ground gripping surfaces, edges finely rounded. Approx. 20% lighter than conventional electronics pliers. Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened.
- Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Bolted joint: precise, zero backlash operation of pliers
- Precisely finished joint surfaces for smooth, low friction movement along the complete opening range
- Low-friction double spring for gentle and even opening
- Edges carefully deburred
- Non-reflective finish
- For very precise assembly work, e.g. in electronics and fine mechanics
- Approx. 20% lighter than conventional electronics pliers
- Smooth-running double spring for a gentle and even opening
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
135mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07