Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 11 180
Order Code4131903
Also Known AsGTIN UPC EAN: 4003773000792
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr878.550 |
| 3+ | kr861.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr878.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 11 180
Order Code4131903
Also Known AsGTIN UPC EAN: 4003773000792
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm to 2mm
For Use WithWires
Product Range-
Product Overview
With replaceable blades for 4 or 6 different conductor cross-sections. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. During stripping, the wire is held firmly by clamping jaws. With length stop for constant stripping length during repetitive work. A spring leads the stripper back to the starting position. Pliers body: aluminium. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
Stripping Capacity Metric
0.5mm to 2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42