Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr9.270 |
| 10+ | kr7.440 |
| 50+ | kr6.260 |
| 100+ | kr5.790 |
| 200+ | kr5.580 |
| 500+ | kr5.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr9.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1606
Order Code2215084
Technical Datasheet
Transducer FunctionBuzzer
TonesBuzzer
Supply Voltage Min3VDC
Sound Pressure Level (SPL)92dBA
Resonant Frequency2.048kHz
Supply Voltage Max12VDC
Operating Current Max50mA
Sound Level Distance10cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1606 is a Magnetic Buzzer with gold-plated pin terminal. The buzzer is made of PPO. It generates minimum 85dBA SPL.
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
2.048kHz
Operating Current Max
50mA
Product Range
-
Tones
Buzzer
Sound Pressure Level (SPL)
92dBA
Supply Voltage Max
12VDC
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for KXG1606
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443