Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD3007AMHT3
Order Code2767075
Product RangeFLLD3-MH Series
Also Known AsLLD3007AMHT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,271.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,271.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD3007AMHT3
Order Code2767075
Product RangeFLLD3-MH Series
Also Known AsLLD3007AMHT3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating7A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block, Stud
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3.1mA
Filter Output TerminalsTerminal Block
Product RangeFLLD3-MH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FLLD3-MH is a general purpose 3phase industrial EMC filter with high insertion loss properties. Typical applications : switch mode power supplies, servo drives, regenerative drives , battery chargers, UPS, inverters, converters, machine tools, process automation
- Approvals: ENEC (IEC/EN 60939-3:2015) , UL (ANSI/UL 60939-3-2016)
- Rated voltage: 530/305VAC 50/60 Hz
- Rated temperature : 50°C / Climatic category : 25/100/21
- 100% factory tested / RoHS compliant / DRC conflict free
Technical Specifications
Filter Applications
General Purpose
Current Rating
7A
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
530VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block, Stud
Filter Mounting
Chassis Mount
Leakage Current Max
3.1mA
Product Range
FLLD3-MH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability