Print Page
PEH200YX4470MU2
Electrolytic Capacitor, 4700 µF, 450 V, ± 20%, Screw, 19000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEH200YX4470MU2
Order Code4377300
Product RangePEH200 Series
Technical Datasheet
14 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,296.000 |
3+ | kr3,134.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,296.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEH200YX4470MU2
Order Code4377300
Product RangePEH200 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter75mm
Product Height220mm
Lead Spacing32mm
ESR0.008ohm
Ripple Current59.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
75mm
Lead Spacing
32mm
Ripple Current
59.3A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
PEH200 Series
Product Height
220mm
ESR
0.008ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.158474
Product traceability