Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoCD/0.6
Order Code500525
Technical Datasheet
Drill Bit Size Metric0.6mm
Drill Bit Size Imperial0.024"
Effective Length-
Overall Length-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CD/0.6 is a solid tungsten carbide Drill Bit for use in PCB drilling applications. Enlarged shank for better centering and torque transfer.
Applications
Maintenance & Repair
Technical Specifications
Drill Bit Size Metric
0.6mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.024"
Overall Length
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354