Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLC-21T-2.0
Order Code3616174
Product RangeLC
Technical Datasheet
6,655 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.564 |
100+ | kr0.461 |
300+ | kr0.459 |
800+ | kr0.458 |
2000+ | kr0.454 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLC-21T-2.0
Order Code3616174
Product RangeLC
Technical Datasheet
Product RangeLC
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithLCP-04 Housing
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC series wire-to-board disconnectable Crimp-style Connector suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing mis-insertion of the connector.
- Self-locking housing clamp
- Two-wire crimp style contact
- Anti-misinsertion feature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LC
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
-
Wire Size AWG Max
22AWG
For Use With
LCP-04 Housing
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578