Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.620 |
112+ | kr1.020 |
337+ | kr0.968 |
900+ | kr0.917 |
2250+ | kr0.882 |
Product Information
Product Overview
The JWPS series wire-to-board wire-to-wire Connector offers engineers design flexibility with its small form factor solution for a water-proof IP67 rated product that is ideal for extreme moisture or submersion applications. Their unique construction includes a seal ring that protects from moisture, dirt, scratches and cracks by completely sealing at the mating side that is contained in the header or tab housing depending on which series is being used. In addition, a solid rubber seal is used for wire side sealing that makes the size compact. All seals are pre-assembled eliminating the need for additional handling on the manufacturing floor. The unique contact locking feature is internal to the housing thereby eliminating contact back out and damage through handling external locking lances. The contact system has a double spring construction that ensures superior contact force. To facilitate proper mating, connectors offer keying and colour coding.
Applications
Automotive, Consumer Electronics, Portable Devices, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
JWPS
Crimp
Tin Plated Contacts
22AWG
No SVHC (21-Jan-2025)
Socket
18AWG
JST JWPS Series Wire to Wire Receptacle Housings
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate