Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBEH-001T-P0.6
Order Code2399172
Technical Datasheet
70,346 In Stock
126,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr0.469 |
1000+ | kr0.247 |
2500+ | kr0.218 |
5000+ | kr0.205 |
10000+ | kr0.196 |
20000+ | kr0.168 |
Price for:Each
Minimum: 100
Multiple: 100
kr46.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBEH-001T-P0.6
Order Code2399172
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithEH Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BEH-001T-P0.6 is an EH Contact for use with 2.5mm pitch/disconnectable crimp style connectors. Phosphor bronze construction with tin-plated (reflow treatment) finish. Applicable for 26 to 22AWG wire.
- High reliable
- 1.0 to 1.9mm Insulation outer diameter
- Votlage rating: 250V AC, DC
Applications
Industrial
Notes
The BEH prefix in the part number - loose products.
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
EH Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for BEH-001T-P0.6
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02