Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM250
Order Code2848074
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr214.800 |
10+ | kr186.860 |
25+ | kr146.240 |
100+ | kr145.460 |
250+ | kr144.570 |
500+ | kr142.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr214.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM250
Order Code2848074
Technical Datasheet
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0001-MM250 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 9.84" and metric cable length is 250mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector to Connector
90° SMB Plug to 90° SMB Plug
Connector Type B
SMB Right Angle Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMB Right Angle Plug
Coaxial Cable Type
RG178
Cable Length - Imperial
9.84"
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793